Diodes Incorporated MMBFx N 通道增强模式 MOSFET

Diodes Inc. MMBFx N 通道增强模式 MOSFET 设计用于最大限度地减少导通电阻 (RDS(ON)),并保持卓越的开关性能。 MMBFx MOSFET 提供低栅极阈值电压、输入电容以及输入/输出漏电流。 这些 MOSFET 非常适合用于高效率电源管理应用。 相关应用包括电源管理功能和 模拟 开关。

特性

  • Low on-resistance
  • Low gate threshold voltage
  • Low input capacitance
  • Fast switching speed
  • Low input/output leakage
  • Lead-free and fully RoHS compliant
  • Halogen and Antimony free green device
  • AEC-Q101 qualified standards for high reliability
  • PPAP Capable

规范

  • Materials
    • SOT23 case
    • Molded plastic case material
    • 94V-0 UL flammability classification rating
    • Level 1 per J-STD-020 moisture sensitivity
    • Matte tin finish annealed over alloy 42 lead frame (Lead-Free Plating) terminals
    • 0.008g weight (approximate)
  • Ratings
    • 60V drain-source voltage
    • 60V drain-gate voltage
    • 417K/W thermal resistance
  • Thermal
    • -55°C to +150°C operating and storage temperature range
  • Electrical
    • 70V typical drain-source breakdown voltage
    • 1.0µA drain current
    • 40pF maximum input capacitance
    • 30pF maximum output capacitance
    • 5.0pF maximum reverse transfer capacitance
    • 10ns maximum turn-on/turn-off time
发布日期: 2016-05-02 | 更新日期: 2022-03-11