Molex 1.85mm Precision Microwave Test Connectors

Molex 1.85mm Precision Compression-Mount Microwave Test Connectors provide high-bandwidth performance for high-speed digital test boards. The vertical compression-mount connectors achieve up to 65GHz analog performance over 20Gbps. The streamlined design of these Molex connectors allows for placement anywhere on the PCB, enabling more test connectors to be placed around parts being tested.

Features

  • 1.85mm version 65GHz analog signals
  • Unique compression-mount design using two 0-80 UNF screws
  • 1.85mm mating interface
  • Vertical-mount design
  • Integrated center pin design
  • Durable stainless-steel body

Applications

  • Data/Computing/Telecommunications/Networking
    • High-speed backplanes
    • Reference backplanes
    • Test and characterization boards
    • Test and measurement equipment
发布日期: 2016-01-06 | 更新日期: 2022-03-11