Molex BLC LC 光学背板连接器系统
Molex BLC™ LC 光学背板连接器系统使用标准 LC 接口,以实现从印刷电路板安装和带尾纤的有源器件到光学背板的无缝转换。 该系统由一个光学背板连接器和适配器组成。 BLC 连接器通过背板 BLC 适配器提供盲插接口,适配器有陶瓷或金属套管选项,具有标准 LC 输入/输出端口。 盲插接口可实现 实现子卡的轻松插入、拆卸 或更换 不对输入/输出端口和相关布线造成影响。 此连接器系统采用轴向设计,这种设计可让连接器在适配器内进行自对齐并提供物理接触。 BLC LC 连接器系统采用独特的机械锁定机构,从而在卡和背面之间实现隔离,同时将机械移动降至最低。Molex BLC connectors provide a blind-mating interface through backplane BLC adapters with ceramic or metal sleeve adapters and standard LC input/output ports. The blind-mating interface provides easy insertion, removal, or exchange of the daughtercard without disrupting the input/output ports and the associated cabling.
特性
- Small form factor LC interface
- 2, 4, and 8 fiber terminations provide high-performance
- Discrete tunable ferrule
- Highly stable interconnect
- Generous axial alignment
- Built-in dust and eye protection
- Low insertion loss:
- Less than 0.20dB typical MM
- Less than 0.15dB typical SM
应用
- Computing equipment
- Telecommunications equipment
- Broadband equipment
发布日期: 2016-07-25
| 更新日期: 2022-03-11