特性
- Meet USCAR Class 2 requirements
- Scoop-proof housing
- Terminal Position Assurance (TPA)
- Positive lock provides an audible click during mating
- 3x polarization options based on USCAR color differentiation scheme (black, gray, and brown)
- Optional clip slot (or Xmas-tree slot) feature on male connectors
应用
- 汽车和商用车
- 动力传动系统
- 舒适性装置、信息娱乐和驾驶辅助
- 车身电子产品
- 安全/底盘
- 车载网络
规范
- 2.54mm pitch
- 22AWG to 18AWG range
- 10.0A maximum current rating
- 500VDC maximum voltage
- 20mΩ maximum contact resistance
- 500VDC dielectric withstanding voltage
- 20MΩ minimum insulation resistance
- SPS + 30% glass-filled material
- Copper alloy contacts
- -40°C to +100°C operating temperature range
发布日期: 2017-06-13
| 更新日期: 2024-08-29