Molex 105443 系列防水 Micro-USB 连接器
Molex 105443 Series Waterproof Micro-USB Connectors are mechanically robust connectors that withstand post-solder reflow while preventing water ingression at IP7 level. The connectors feature insert-mold housing that ensures reinforced terminal retention to housing, wide terminal contacts to provide higher current-carrying capacity of 2.0A than USB-IF and chamfered terminal contact tips to facilitate smooth mating with plug terminals at 10,000 durability cycles.特性
- IP67-rated high sealing protection safeguards costly mobile device application investments
- Right-angle, top-mount, SMT with through-hole mounting tabs
- Wide terminal contacts provide a higher current-carrying capacity (2.0A) than USB-IF (1.80A)
- Chamfered terminal contact tips facilitate smooth mating of the plug terminals with a 10,000 cycle durability
- Plug-stopper on the shell enables the connector to withstand excessive insertion force when mated with the cable plug
- Shell design with mating-angle and dimension-control reduces wear-and-tear on the shell while ensuring an insertion or withdrawal force beyond the 10,000 cycle durability
- Insert-molded housing ensures reinforced terminal retention to the housing with mechanical robustness and superior co-planarity before and after reflow soldering
- Halogen-free and RoHS compliant
应用
- Smartphones and mobile devices (I/O connectors)
- Mobile and smartphones
- Tablet PCs
- Consumer
- Digital cameras
- Camcorders
规范
- Electrical
- 30VAC(rms) maximum voltage rating
- Maximum current
- 1.0A for signal pins 2, 3, and 4
- 1.8A for power pins 1 and 5
- 40mΩ maximum low-level contact resistance
- 100VAC(rms) dielectric withstand voltage
- 1000MΩ minimum insulation resistance
- Mechanical
- 35N maximum mating force
- 8N to 25N unmating force range
- 10,000 cycle durability
- -30°C to +85°C operating temperature range
- Materials
- Black UL 94V-0 LCP housing
- Stainless steel shell and metal tabs
- Plating
- Gold flash over 0.75µ palladium/nickel (Pd/Ni)
- Gold flash on the solder tail area
- 2.0µ minimum nickel underplating
视频
发布日期: 2015-08-28
| 更新日期: 2022-03-11