Molex Brad® Nano-Change® (M8) Connectors
Molex Brad® Nano-Change® (M8) Connectors are industrial-strength connectors designed to ensure flexibility, interoperability, and rock-solid performance for sensor and actuator applications operating in harsh environments. Nano-Change (M8) Connectors provide IP67 rugged performance in tight spaces while minimizing downtime, maintenance, and wiring time. A Molex patented anti-vibration feature prevents back-out in high vibration applications.Features
- Snap or threaded coupler
- Single and double ended cordsets
- 3, 4, and 5 pole configurations
- Males and female
- Straight and 90°
- IP67/68 (threaded) and IP67 (snap) rated
- Patented anti-vibration feature
- Epoxy potted receptacles
Applications
- Industrial I/O connections
- Material handling equipment
- Pharmaceutical manufacturing
- Robotics
- Semiconductors
Additional Resource
发布日期: 2012-10-08
| 更新日期: 2023-08-08