Molex 标准快速断开端子

Molex标准快速断开 (QD) 端子采用镀锡黄铜材料,符合NEMA规范,有绝缘、非绝缘或部分绝缘型号可供选择。绝缘体为模压乙烯基 (PVC)、挤压尼龙或模压尼龙。Molex QD系列包括全绝缘公头快速断开端子、Avikrimp全绝缘快速断开端子、标记以及搭载式快速断开端子。全绝缘公头快速断开端子经过精密设计,使端子能够精确地安装到母端子中。可以在不损坏尼龙绝缘体的情况下连接和断开接头。

特性

  • 可适应多种标准插片尺寸,灵活地用于各种应用
  • 提供搭载式版本,支持到单个公头插片的多个电线连接
  • 可选择绝缘应变消除装置,因此非常适合用于高振动应用
  • 完全绝缘,可确保最佳的防电击安全性
  • 直角标记版本可提供节省空间的设计

应用

  • 汽车仪表(售后市场)
  • 汽车模块(售后市场)
  • 暖通空调 (HVAC)
    • 电容器
    • 接触器
    • 继电器
  • 黑色家电
  • 白色家电
  • PCB连接
  • 交换机
  • 接线端子

Quick Disconnects

Providing fast and reliable connection and disconnection of two wires, fully insulated Quick-Disconnect Terminals are available in various configurations, including insulated, low insertion force, and locking options suitable for a wide range of applications.

View Quick Disconnect Products

Ring and Spade Terminals

High-quality, seamless-barrel metric ring and spade terminals allow for optimum fit and maximum electrical performance when crimping with metric screws or threaded posts. These terminals are widely used in solderless wiring applications.

View Ring and Spade Products

Splices

Splices for nearly every type of wiring need, from simple wire splices to splices designed for heavy vibration applications in harsh environments where sealed connections are required.

View Splice Products

Battery Cable Lugs

These battery cable lugs from Molex offer high-performance connections for connecting cables, electrical appliances, and other power mechanisms in harsh-duty environments.

View Battery Cable Lug Products

Barrel Style Table

图表 - Molex 标准快速断开端子
发布日期: 2019-06-07 | 更新日期: 2025-11-24