Monolithic Power Systems (MPS) EV2760-VT-00A Evaluation Board
Monolithic Power Systems (MPS) EV2760-VT-00A Evaluation Board demonstrates the features of the MP2760 ICs. The MP2760 battery management buck/boost charger ICs are designed for battery packs with 1 to 4 cells in series and accept a wide 4V to 22V input voltage (VIN) range to charge the battery. The MP2760 is housed in a TQFN-30 (4mm x 5mm) package.The MPS EV2760-VT-00A evaluation board charges the battery with a maximum 6A charge current when input power is available. The board supplies voltage at the input when source mode is enabled. The output current (IOUT) in source mode is limited to 6A.
Charge Mode Test Set-Up
PCB Layout
发布日期: 2023-02-06
| 更新日期: 2024-04-11