Monolithic Power Systems (MPS) EV2797-000x-FP-00B Evaluation Boards

Monolithic Power Systems (MPS) EV2797-000x-FP-00B Evaluation Boards are designed to demonstrate the capabilities of the MP2797 monitoring and protection ICs. These evaluation boards offer high accuracy and can be configured to support 7-cell to 16-cell series connections. The EV2797-000x-FP-00B evaluation boards combine the MP2797 ICs with power MOSFETs and a current-sense resistor to support up to 70A of charge/discharge current. These evaluation boards come with placeholders to add external MOSFETs for a higher balancing current if required. The EV2797-000x-FP-00B evaluation boards offer protection capabilities such as overcurrent protection, short-circuit protection, undervoltage protection, overvoltage protection, and high/low-temperature protection.

Features

  • 18V to 75.2V battery pack voltage range
  • 0V to 5V cell voltage range
  • 0A to 70A continuous charge/discharge current range
  • 58mA internal balancing current
  • 130mA external balancing current
  • Overcurrent protection
  • Short-circuit protection
  • Undervoltage protection
  • Overvoltage protection
  • High/low-temperature protection

Applications

  • Energy Storage System (ESS)
  • E-bikes and E-scooters
  • Light Electric Vehicles (LEVs)
  • Power and gardening tools
  • Battery backups and UPS

Overview Images

Monolithic Power Systems (MPS) EV2797-000x-FP-00B Evaluation Boards

Videos

发布日期: 2024-07-10 | 更新日期: 2024-07-18