Monolithic Power Systems (MPS) EVKT-MP2980 Controller Eval Kit
Monolithic Power Systems (MPS) EVKT-MP2980 Controller Eval Kit enables users to evaluate the MP2980 synchronous, four-switch, buck-boost controller capable of regulating different output voltages. The MP2980 provides a 5V to 36V wide input voltage range, high efficiency, and an I2C interface. It is highly customizable, allowing users to program via the MPS I2C GUI.Features
- Program output voltage
- Enable/disable power output
- Select VOUT changing slew rate
- Enable/disable output discharge function
- Select switching frequency
- Enable/disable switching frequency spread spectrum function
- Select OCP protection mode
- Select OVP protection mode
- Select average current limit
Required Equipment
- Operating system of Windows® XP, 7, or later
- Net framework 4.0
- PC with a minimum of one available USB port
- At least 21.4MB of free space
Kit Contents
- MP2980GR evaluation board
- EVKT-USBI2C-02 USB to digital communication interface device
- USB cable
- Ribbon cable
Evaluation Kit Set-Up
发布日期: 2024-08-06
| 更新日期: 2024-08-14