Monolithic Power Systems (MPS) EVL8030-QJ Evaluation Boards
Monolithic Power Systems (MPS) EVL8030-QJ Evaluation Boards are demonstration and development platforms for the MP8030 PoE-PD Interface IC. The MP8030 is a fully integrated, IEEE 802.3af/at/bt-compliant, Power over Ethernet (PoE), powered device (PD) power supply converter. The device features a PD interface and a high-efficiency flyback/forward controller. The MPS EVL8030-QJ evaluation boards feature a pre-mounted MP8030 in a 5.0mm x 6.0mm QFN-32 package. Two RJ-45 connectors provide Ethernet PoE-PD connectivity.Features
- 41V to 57V Power over Ethernet (PoE)
- Input or 48V auxiliary adapter input
- 12V Output voltage and 6A output current
- Primary-Side Regulation (PSR) flyback
- 802.3af/at/bt Compatible
- Integrated detection resistor
- GATE2 N-Channel MOSFET for adapter
- Supports automatic classification
- Automatic Maintain Power Signature (MPS)
- Frequency dithering for EMI reduction
- Auxiliary Winding Supply (VCC) for power loss reduction
- OLP, SCP, and OVP with hiccup mode
- Thermal shutdown
Applications
- IEEE 802.3af/at/bt Compatible devices
- Security cameras
- Video phones
- WLAN Access points
- Internet of Things (IoT)
- Pico base stations
Test Setup
View Results ( 2 ) Page
| 物料编号 | 数据表 | 描述 |
|---|---|---|
| EVL8030-QJ-00B | ![]() |
电源管理IC开发工具 for MP8030IEEE 802.3af/at/bt Compatible, PoE PD with PD Interface and Primary-Side Regulated Flyback Controller Evaluation Board |
| EVL8030-QJ-01A | ![]() |
电源管理IC开发工具 IEEE 802.3af/at/bt-Compatible, PoE PD with PD Interface and SSR Forward Controller Evaluation Board for MP8030. |
发布日期: 2022-10-25
| 更新日期: 2022-12-14