Monolithic Power Systems (MPS) EVM3683-10-MN-01A Evaluation Board
Monolithic Power Systems (MPS) EVM3683-10-MN-01A Evaluation Board evaluates the MPM3683-10 step-down DC/DC power module with a continuous output current of 10A. The Monolithic Power Systems (MPS) MPM3683-10 includes a configurable soft-start (SS) timer using a single capacitor. The device also includes an open-drain power good (PG) signal to indicate when the output voltage (VOUT) is within the nominal range.Features
- Wide input voltage (VIN) range
- 2.7V to 16V with external 3.3V bias
- 4V to 16V with internal bias or external 3.3V bias
- 0.6V to 5.5V output voltage (VOUT) range
- Differential VOUT remote sense
- Adaptive Constant-On-Time (COT) for ultra-fast transient response
- Stable with zero-ESR output capacitor (COUT)
- Selectable Pulse-Skip Mode (PSM) or Forced Continuous Conduction Mode (FCCM)
- VOUT tracking
- VOUT discharge
- Power Good (PG) active clamped low during power failure
- Configurable soft-start time (tSS)
- Pre-biased start-up
- 600kHz, 800kHz, or 1000kHz selectable switching frequency (fSW)
- Non-latch Over-Current Protection (OCP), Under-Voltage Lockout (UVLO), thermal shutdown, and Over-Voltage Protection (OVP)
- Available in an FCM LGA-29 (7mm x 7mm x 4.4mm) package
Applications
- Telecom and networking systems
- Base stations
- Industrial systems
- Servers and storage
- FPGA and ASIC cards
SCHEMATIC
发布日期: 2024-10-03
| 更新日期: 2024-11-05