Monolithic Power Systems (MPS) MCS1823 Linear Hall-Effect Current Sensors

Monolithic Power Systems (MPS) MCS1823 Linear Hall-Effect Current Sensors feature a differential Hall array that cancels stray magnetic fields. The primary conductor's low resistance (0.6mΩ) allows large currents to flow near high-accuracy Hall sensors in the IC. These MPS MCS1823 sensors detect the magnetic field generated by the current at two points. The difference in the magnetic field between these points is converted into a voltage proportional to the current. A spinning current technique ensures a low and stable offset.

Features

  • 3.3V or 5V single supply options
  • Immune to all external gradient magnetic fields by differential sensing
  • 0.6mΩ internal conductor resistance
  • ±2.5% total accuracy
  • 5A to 50A bidirectional or unidirectional range
  • Custom Over-Current Detection (OCD) from 50% to 240% of IPMAX
  • 120kHz bandwidth
  • Fast OCD with 1µs response time
  • Output voltage (VOUT) proportional to AC or DC currents
  • Ratiometric or absolute VOUT options
  • Factory-trimmed for accuracy
  • No magnetic hysteresis
  • TQFN-12 (3mm x 3mm) package

Applications

  • Motor control
  • Audio driver's current control
  • Automotive systems
  • Load detection and management
  • Switch-mode power supplies
  • Over-current fault protection

TYPICAL APPLICATION

Application Circuit Diagram - Monolithic Power Systems (MPS) MCS1823 Linear Hall-Effect Current Sensors

Videos

发布日期: 2024-08-07 | 更新日期: 2025-02-03