Monolithic Power Systems (MPS) EVQ3367-R-01A Evaluation Board
Monolithic Power Systems (MPS) EVQ3367-R-01A Evaluation Board enables developers to demonstrate the characteristics of the MPQ3367 6-Channel Boost WLED Driver. The MPQ3367 is a step-up converter designed to drive white LED arrays as backlighting in small to midsized LCD panels. The MPQ3367 uses peak current mode as their PWM (Pulse-Width Modulation) control architecture to regulate the boost converter.The MPS MPQ3367 Evaluation Board can connect to a PC using the EVKT-USBI2C-02 USB to I2C/PMBus Dongle. The EVKT-USBI2C-02 provides a communication interface for USB-to-I2C.
Variants
- MP3367: Consumer Grade
- MPQ3367-AEC1: AEC-Q100 Qualified for use in automotive applications
Board Layout
Example Setup
发布日期: 2020-10-28
| 更新日期: 2024-10-22