Monolithic Power Systems (MPS) MP6600L 35V, 1.5A Stepper Motor Driver

Monolithic Power Systems (MPS) MP6600L 35V, 1.5A Stepper Motor Driver provides current regulation and a built-in translator. The MP6600L is a space-saving, cost-effective solution for bipolar stepper motor drives. The MP6600L has internal current sensing, external sense resistors not required.

The MPS MP6600L Stepper Motor Driver offers a broad supply voltage of up to 35V and delivers motor currents up to 1.5A based on PCB design and thermal conditions.

The MP6600L operates a bipolar stepper motor in full-, half-, quarter-, or eighth-step mode. The device has internal safety features, including overcurrent protection (OCP), input over-voltage protection (OVP), under-voltage lockout (UVLO), and thermal shutdown.

The MP6600L is housed in a QFN-24 (4mm x 4mm) package with a wide 4.5V to 35V input voltage range.

Features

  • Wide 4.5V to 35V input voltage range
  • Two internal full-bridge drivers
  • Internal current sensing and regulation
  • Low on-resistance (195mΩ HS-FET, 170mΩ LS-FET)
  • No control power supply required
  • Simple logic interface
  • 3.3V and 5V compatible logic supply
  • Step modes from full step to eighth-step
  • 1.5A output current
  • Automatic current decay
  • Over-Current Protection (OCP)
  • Input Over-Voltage Protection (OVP)
  • Thermal Shutdown and Under-Voltage Lockout (UVLO) protection
  • Fault indication output
  • Available in a QFN-24 (4mm x 4mm) package

Applications

  • Bipolar stepper motors
  • Printers

Typical Application

Application Circuit Diagram - Monolithic Power Systems (MPS) MP6600L 35V, 1.5A Stepper Motor Driver
发布日期: 2022-01-28 | 更新日期: 2022-06-17