Monolithic Power Systems (MPS) MPL-AT2512-4R7 4.7µH Molded Inductor

Monolithic Power Systems (MPS) MPL-AT2512-4R7 4.7µH Molded Inductor offers low-profile inductors for height-district designs. The Monolithic Power Systems (MPS) MPL-AT2512-4R7 inductor features a low DC resistance (DCR), AC resistance (ACR), and high current capabilities. The device has soft saturation, low audible noise, and a molded construction.

Features

  • 2.5mm x 2.0mm x 1.2mm size
  • Low profile
  • Low audible noise
  • Molded construction
  • Soft saturation
  • Stable across high temperatures
  • Low DC Resistance (DCR)
  • +125°C maximum operating temperature
  • RoHS/REACH-compliant and Halogen-free

Applications

  • Battery-powered devices
  • High switching frequency SMPS
  • IoT
  • Wearables
  • Portable devices
  • Input filters
发布日期: 2024-03-26 | 更新日期: 2024-04-23