Monolithic Power Systems (MPS) MPM3551C Synchronous Step-Down Modules
Monolithic Power Systems (MPS) MPM3551C Synchronous Step-Down Modules are easy-to-use, fully integrated, synchronous step-down power modules with a built-in inductor and power MOSFETs. These modules integrate 70mΩ high-side MOSFET (HS-FET) and 50mΩ low-side MOSFET (LS-FET) for improved performance. The MPM3551C power modules achieve up to 3A of continuous output current (IOUT) with excellent load and line regulation. These power modules operate at a wide 3.3V to 36V input voltage range and are designed with a 42V load dump tolerance. A 1μA shutdown mode quiescent current (IQ) allows the device to be used in battery-powered applications. The MPM3551C step-down modules are AEC-Q100 qualified and are ideal for a wide range of applications with constrained PCB areas. Some of the applications include automotive infotainment, automotive clusters, Advanced Driver-Assistance Systems (ADAS), and industrial power systems.Features
- Designed for automotive applications:
- Survives 42V load dump tolerance
- Supports 3.1V cold crank conditions
- Low-Dropout (LDO) mode
- Up to 3A of continuous output current (IOUT)
- Continuous operation up to 36V
- -40°C to 150°C operating junction temperature (TJ)
- 1μA shutdown supply current (ISD)
- Optimized for EMC and EMI:
- Frequency Spread Spectrum (FSS) modulation
- Symmetric VIN pinout
- Integrated 1µH power inductor
- CISPR25 Class 5 compliant
- 2.2MHz fixed switching frequency (fSW)
- MeshConnect™ flip-chip package
- High performance for improved thermals:
- Integrated 70mΩ high-side MOSFET (HS-FET) and 50mΩ low-side MOSFET (LS-FET)
- 65ns minimum ON time (tON_MIN) and 50ns minimum OFF time (tOFF_MIN)
- Power Good (PG) output
- Adjustable output from 0.8V
- Fixed output options of 1V, 1.8V, 2.5V, 3V, 3.3V, 3.8V, or 5V
- Over-Current Protection (OCP) in hiccup mode
- Available in a QFN-20 (4mm x 6mm) package with wettable flanks
- Available in AEC-Q100 Grade 1
- Functional safety system design capability:
- Documents available for MPSafe™ QM system design
Applications
- Automotive infotainment
- Advanced Driver-Assistance Systems (ADAS)
- Automotive clusters
- Industrial power systems
Typical Application Circuits
Block Diagrams
发布日期: 2024-06-24
| 更新日期: 2024-06-27