Monolithic Power Systems (MPS) MPM3860 Switching Voltage Regulators
Monolithic Power Systems (MPS) MPM3860 Switching Voltage Regulators are 1.2MHz, synchronous regulators. These regulators offer a compact solution to achieve 6A of continuous output current over a wide input range, with excellent load and line regulation. The MPM3860 regulators meet synchronous mode operation for high efficiency over the output current load range. These regulators feature Constant-on-Time (COT) control operation that provides a very fast transient response, easy loop design, and very tight output regulation. Full protection features include Short-Circuit Protection (SCP), Over-Current Protection (OCP), Under-Voltage Protection (UVP), and thermal shutdown.The MPM3860 regulators require a minimal number of standard external components and are available in a space-saving QFN-24 (4mm x 6mm) package. Applications include FPGA power systems, optical modules, telecom, networking, and industrial equipment.
Features
- 2.75V to 7V wide operating input voltage range
- 6A output current
- Internal power MOSFETs
- Output adjustable from 0.6V
- High-efficiency synchronous mode operation
- Pre-biased start-up
- Forced CCM mode for low VOUT ripple
- Fixed 1200kHz switching frequency
- External programmable soft-start time
- EN and power good for power sequencing
- Over-current protection and hiccup mode
- Thermal shutdown
- Available in a QFN-24 (4mm x 6mm x 1.6mm) package
Applications
- FPGA power systems
- Optical modules
- Telecom
- Networking
- Industrial equipment
Functional Block Diagram
Application Circuit Diagram
Efficiency vs. Power Loss vs. Load Current
Additional Resources
发布日期: 2021-03-28
| 更新日期: 2025-01-06