Monolithic Power Systems (MPS) TBMA735 Long Evaluation Board

Monolithic Power Systems (MPS) TBMA735 Long Evaluation Board is designed for the MA735 MagAlpha magnetic position sensor. The Monolithic Power Systems TBMA735 integrates with the MACOM evaluation kit and EVKT-MagAlpha-MagDiff for easy setup and operation. The board comes with the sensor, decoupling capacitors, and connectors, but additional connectors may be required for specific board types.

Features

  • Evaluation board supports side-shaft and end-of-shaft mounting
  • Compatible with the EVKT-MagAlphaMagDiff

Applications

  • Servo drives
  • Robotics
  • Automotive
  • Brushless DC (BLDC) motor commutation
  • Encoders

Schematic

Schematic - Monolithic Power Systems (MPS) TBMA735 Long Evaluation Board
发布日期: 2024-03-26 | 更新日期: 2024-04-23