MultiTech Wireless Air Temperature and Humidity Sensors
MultiTech Wireless Air Temperature and Humidity Sensors are long-range sensors for the Internet of Things (IoT) industry using the LoRaWAN wireless standard. These sensors are designed to use airflow to measure temperature and humidity levels. The wireless air temperature and humidity sensors send an alert over the wireless network when the temperature or humidity rises above or falls below the configured thresholds. These sensors feature a fully integrated internal antenna and two types of tamper detection. The wireless temperature sensors can be used in the applications such as detecting freezing temperatures to protect plumbing, detecting cooling system failures, and industrial temperature monitoring.Features
- Built-in radio that talks directly with LoRaWAN wireless networks
- Two types of tamper detection:
- Enclosure tamper that detects if the packaging of the sensor itself is opened or broken
- Wall mount tamper that detects if the sensor has been removed from the wall or mounting point
- 200,000+ transmissions on a single battery and a 5 to10 years battery life depending on usage
- Fully integrated internal antenna
- Over the air sensor configuration in the field
- Automatic low battery reporting and supervisory messages
- Open architecture for flexible integration
- Long-range
- Low cost
- Custom design
Applications
- Monitoring of temperature and humidity levels
- Detect freezing temperatures to protect plumbing
- Detect heat failure in second homes or remote buildings
- Restaurant food safety
- Detect cooling system failures
- Industrial temperature monitoring
发布日期: 2022-03-14
| 更新日期: 2023-10-03