Murata Electronics LXMS MAGICSTRAP RFID 模块

Murata LXMS MAGICSTRAP RFID 模块包含多种应用所需的 UHF 和 HF 器件。UHF RFID 模块安装到印刷电路板时,提供理想的产品可追踪性。这些 Murata UHF RFID 模块采用电路板迹线(trace)作为发射应答器的天线。一旦安装了 UHF RFID 模块,使用任何符合 EPCglobal Gen2 / ISO 18000-6C 的 UHF 读取器/写入器均可在 MAGICSTRAP 设备上存储和检索信息。这些 LXMS 器件特别适合用于电信、汽车和计算机应用,以及需要板载 RFID 发射应答器的其它设计。Murata HF RFID 标签大小约是常规标签的 1/10。Murata HF RFID 模块采用多层技术,是完全符合 ISO15693 的器件,可适应广泛的物体。Murata 这些 HF 模块在器件内置入了 RF 天线。

Murata MAGICSTRAP RFID Tag devices are tiny and robust modules for RFID tags. The HF RFID tag is approximately 1/10 the size of a conventional tag. Using multi-layer technology, Murata HF RFID Modules are fully compliant ISO15693 devices that can be adapted to a wide range of objects. These Murata HF modules feature an RF antenna embedded within the device.

应用

  • Solutions for Smart Factories
    • Product/material control
      • Production flow monitoring
      • Stock location control and tracking
      • Automation of incoming inspection
    • Equipment control
      • Automatically set the work conditions of the equipment
      • Control of the jig location
  • Solutions for Retailers
    • Judging the authenticity of brand items
    • Stock control in warehouses and acquisition of sales information at clothing and retail stores
    • Product package becomes RFID tags
    • Efficient accounting system by simultaneous reading of product information
  • Solutions for Laundries
    • Control of incoming and outgoing linen supplies
    • Control of the number of times that clean wear can be used and washed
    • Linked to automatic clothing sorting facilities
    • Control of lending uniforms
  • Solutions for Medical
    • Drip cross-checking system
    • Test vial control
    • Stock control of medicine
    • Distribution control of pharmaceutical items
    • Control of surgical tools
    • Uniform control

视频

{"PlayerType":"Playlist","BrightcoveId":"4051121675001"}

Antenna Matching Circuitry

框图 - Murata Electronics LXMS MAGICSTRAP RFID 模块

UHF Tag Line-Up

图表 - Murata Electronics LXMS MAGICSTRAP RFID 模块

HF/NFC Tag Line-Up

图表 - Murata Electronics LXMS MAGICSTRAP RFID 模块