Murata Power Solutions NCS6 6W Single-Output DC-DC Converters
Murata Power Solutions NCS6 6W Single-Output DC-DC Converters feature input voltage ranges of 9V to 36V and 18V to 75V. The units are housed in an industry-standard package with a standard pinout. The metal case provides improved EMI shielding and is encapsulated for superior thermal performance. Murata Power Solutions NCS6 6W Single-Output DC-DC Converters are ideal for telecommunications, battery-powered systems, process control, and distributed power systems.Features
- UL 60950 recognized
- RoHS compliant
- Wide 4:1 range voltage input
- –40°C to 85°C operating temperature range
- Typical load regulation from 0.06%
- 1.5kVDC isolation
- Typical efficiency to 87%
- 12V and 48V nominal input
- 0.94W/cm3 power density
- UL 94V-0 package materials
- No electrolytic capacitors
- Low noise
- Undervoltage lockout
- Current fold back
发布日期: 2009-06-05
| 更新日期: 2022-12-30