Murata Electronics RCE 通孔 MLCC 电容器

Murata RCE 通孔 MLCC 电容器旨在替代RPE系列汽车电容器。该款电容器特别适于通过焊接安装到金属条上。CP线(焊料涂覆铁导线)为标准的导线材料。如需要,根据焊接材料性质,也可将材料换为铜导线。该款 RCE 芯片具有高度的可靠性,最高可耐受125掳C高温。该产品符合板载器件 AEC-Q200和ISO7637-2 (浪涌测试)标准。

特性

  • Ideal for mounting to metal bars via welding
  • CP wire (solder-coated Fe wire) is standard material of lead wire, can be changed to Cu wire according to welding material as required
  • Small size and large capacitance
  • Low ESR and ESL suitable for high frequencies
  • High-reliability chip, compatible up to +125°C
  • Complies with AEC-Q200 and ISO7637-2 (surge test) standards required onboard
  • Lead free and halogen free

规范

  • 10pF ±5% capacitance
  • 50VDC rated voltage
  • C0G (EIA) temperature characteristics
  • Capacitance change rate of ±5%
  • 0±30ppm/℃ temperature coefficient
  • +25°C to +125°C temperature range of temperature characteristics
  • -55°C to +125°C operating temperature range
发布日期: 2013-10-04 | 更新日期: 2025-03-17