Murata Power Solutions UWE Eighth-Brick DC/DC Converters
Murata Power Solutions UWE Series Eighth-Brick DC/DC Converters are high-current isolated power modules designed for high-density system boards. The wide input (9 to 36VDC or 18 to 75VDC) makes these devices suitable for battery-powered, telecom, and portable applications. Murata Power Solutions UWE DC/DC converters offer 0.9" x 2.3" x 0.38" dimensions and can plug directly into quarter-brick pinouts. The standard fixed-output voltages from 3.3VDC to 24VDC ensure compatibility in embedded equipment, CPU cards, and instrument subsystems.Features
- Industry-standard through-hole eighth-brick package with 0.9" x 2.3" x 0.38" outline dimensions
- Wide input range of 9VDC to 36VDC or 18VDC to 75VDC
- Fixed outputs from 3.3V to 24V DC up to 75W
- Synchronous rectification yields high efficiency and low power dissipation
- Operating temperature range from -40°C to +85°C with derating
- Up to 2250VDC isolation
- Outstanding thermal performance and derating
- Extensive self-protection, overtemperature, and overload features with no output reverse conduction
- On/off control, trim, and remote sense functions
- Certified to UL/EN/IEC 60950-1, CAN/CSA-C22.2
- No. 60950-1, 2nd Edition, safety approvals, and EN 55022/CISPR22 standards
- Pre-bias operation for startup protection
发布日期: 2011-07-12
| 更新日期: 2025-07-25