Murata Electronics PLT10HH Common Mode Choke Coils

Murata Electronics PLT10HH Large Current SMD Common Mode Choke Coils increase space efficiency and feature a rated current range from 3A to 10A, while at the same time reducing the area to approximately half that of the conventional coil. These choke coils offer a rated voltage of 100VDC, common-mode inductance range of 800nH to 20µH+, and common mode impedance of 400Ω to 1000Ω. Applications for Murata PLT10HH Large Current SMD Common Mode Choke Coils include noise suppression for the motors of electrical accessories (water, fuel, oil, and other pumps), electrically operated equipment (air conditioning, power steering, and brakes, etc.), and motors used in accessories such as power windows, windshield wipers, and more.

Due to the compact, surface-mount design, the PLT10HH series fits easily into space-limited applications while maintaining reliable performance over a wide temperature range. These coils help engineers improve EMC performance and design robust, long-lasting automotive electronics.

Features

  • Low DC resistance (DCR) for reduced power loss
  • High impedance for superior EMI suppression
  • Compact surface-mount design
  • Designed for high-current automotive use
  • –40°C to +150°C temperature range
  • Robust construction for thermal and mechanical reliability
  • AEC-Q200 compliant for automotive quality
  • Effective common mode noise suppression

Applications

  • Automotive powertrain
  • Automotive safety equipment
  • In-vehicle electronics
  • Medical
  • Smart appliances
  • Industrial automation
发布日期: 2012-02-29 | 更新日期: 2025-12-16