MYIR MYD-LR3576-B Industrial PC Box

MYIR MYD-LR3576-B Industrial Personal Computer (IPC) Box integrates the MYD-LR3576 development board within a rugged, fanless enclosure, offering a versatile solution tailored for edge computing applications. Leveraging the Rockchip RK3576 platform, this device features dual Gigabit Ethernet ports, dual USB3.0 interfaces, and integrated WiFi®/BLUETOOTH® connectivity for wireless communication, along with Debug and SD card storage options. The MYD-LR3576-B IPC Box also boasts robust multimedia capabilities, supporting HDMI and Mini DisplayPort (Mini DP) for display output and audio functionalities. MYIR provides SDKs for Linux, Debian, and Android operating systems, including u-boot, kernel, driver source code, and associated development tools. Additionally, comprehensive documentation is provided to aid customers in the secondary development efforts and to assist in the creation of custom applications.

The Rockchip RK3576 is designed as a low-power, high-performance processor for Arm®-based PCs and edge computing devices, personal mobile Internet devices, and a range of digital multimedia applications. It features an integrated quad-core Cortex®-A72 and quad-core Cortex-A53 architecture. The RK3576’s video decoder is capable of supporting H.264, H.265, VP9, AV1, and AVS2 at up to 8K at 30fps or 4K at 120fps, while its video encoder can handle H.264 and H.265 formats at up to 4K at 60fps. The embedded 3D GPU ensures compatibility with a range of graphics standards, including OpenGL ES 1.1, 2.0, and 3.2, OpenCL 2.0, and Vulkan 1.1. A dedicated 2D hardware engine, equipped with an MMU, optimizes display performance and ensures exceptionally smooth operation. In addition, this processor offers extensive peripheral extension support, such as dual Gigabit Ethernet interfaces, PCIE2.1, USB3.2, SATA3, DSMC/Flexbus, CANFD, UART, and more.

Features

  • Rockchip RK3576 octa-core Arm processor with quad Cortex-A72 cores at 2.2GHz and quad Cortex-A53 cores at 1.8GHz
  • Up to 6 TOPs NPU, 3D GPU, and 4K video codec
  • 8GB LPDDR4X, 64GB eMMC, and 32Kbit EEPROM
  • Supports Linux, Debian, and Android OS
  • 2x USB 3.0, 2x Gigabit Ethernet, WiFi/BT, Debug (USB-UART), and Micro SD card slot
  • Supports Mini-DP and HDMI for high-resolution displays, along with an audio input/output interface
  • Rugged and fanless enclosure design

Applications

  • Industrial automation
    • PLCs and SCADA systems
    • Machine vision and control
    • Robotic controllers
  • Smart manufacturing (industrial)
    • Edge computing for real-time data processing
    • Predictive maintenance systems
    • Industrial IoT (IIoT) gateways
  • Transportation and automotive
    • In-vehicle computing systems
    • Fleet management and telematics
    • Traffic monitoring and control systems
  • Energy and utilities
    • Smart grid control units
    • Renewable energy monitoring (solar, wind)
    • Oil and gas field data acquisition
  • Healthcare and medical devices
    • Medical imaging systems
    • Patient monitoring
    • Diagnostic equipment
  • Smart cities and infrastructure
    • Intelligent surveillance systems
    • Environmental monitoring
    • Public information kiosks
  • Networking and communication
    • Edge servers and gateways
    • Network security appliances
    • Protocol converters and data loggers
  • Retail and commercial
    • Digital signage
    • Self-service kiosks
    • POS terminals

Specifications

  • Rockchip RK3576 processor
    • Octa-core Arm processor with 4x Cortex-A72 cores at 2.2GHz, 4x Cortex-A53 cores at 1.8GHz, Arm Cortex-M0 MCU at 400MHz for user application
    • Arm Mali-G52 MC3 GPU
    • 6 TOPS NPU supports INT4/8/16/FP16/BF16/TF32
    • Supports up to 8K at 30fps or 4K at 120fps video decoding (H.265/HEVC, VP9, AVS2, and AV1) and video encoding up to 4K at 60fps video encoding (H.265 and H.264)
  • 8GB LPDDR4X memory
  • Storage
    • 64GB eMMC
    • 32Kbit EEPROM
    • 1x Micro SD card slot
  • Communication interfaces
    • 1x USB-UART debug interface
    • 2x USB 3.0 host ports
    • 2x 10/100/1000Mbps Ethernet interfaces
    • WiFi/Bluetooth module (complies with IEEE 802.11a/b/g/n/ac standard and supports BT5.2)
    • 1x WiFi/BT antenna interface
  • Multimedia interfaces
    • 1x HDMI 2.0 interface (supports 4K at 120Hz by default)
    • 1x Mini DisplayPort (DP) output interface (supports 4K at 60Hz by default)
    • 1x 3.5mm headphone/mic audio jack
  • 12VDC, ±3A power supply
  • 170mm x 93.5mm x 34.5mm dimensions (with mounting bracket)
  • 0°C to +70°C operating temperature range

Overview

Mechanical Drawing - MYIR MYD-LR3576-B Industrial PC Box
Mechanical Drawing - MYIR MYD-LR3576-B Industrial PC Box
Mechanical Drawing - MYIR MYD-LR3576-B Industrial PC Box

RK3576 Processor Block Diagram

Block Diagram - MYIR MYD-LR3576-B Industrial PC Box
发布日期: 2025-07-16 | 更新日期: 2025-07-22