NEUTRIK 10-Position XLR Cable Connectors

NEUTRIK 10-Position XLR Cable Connectors offer improved ruggedness compared to RJ45-type connectors and provide CAT5e performance with power up to 16A and 50V. An all-metal housing offers RF protection and electromagnetic shielding. The D-size housing allows installation ​compatibility with industry-standard D-mounting dimensions. NEUTRIK 10-Position XLR connectors are ideal for professional audio, video, and stage-lighting equipment applications.

Features

  • Improved ruggedness compared to RJ45 type connectors
  • Exceeds PoE+ capabilities with CAT5e performance and power up to 16A and 50V
  • All-metal housing for RF protection and electromagnetic shielding
  • Receptacle with duplex ground contact for excellent signal integrity
  • D-size housing
  • Ergonomic latch design
发布日期: 2016-05-19 | 更新日期: 2024-05-07