2J Antennas

2J Antennas is a world-class, trusted leader in antenna solutions that aims to deliver advanced technologies for the connected world. The company innovates and offers high-quality products and services with cutting-edge technologies to meet the rapidly evolving wireless industry catering to 5G, 4G (LTE), 3G, 2G, WiFi, Iridium communications, GPS/GNSS/BeiDou frequencies, and more. These are designed for the automotive, navigation, IoT, marine, telematic, automation, M2M, and other markets.
-
2J Antennas Bayonet AntennasCovers range of frequency bands and standards, including Wi-Fi®, BLUETOOTH®, Zigbee®, LoRa, and 5G.2025/11/18 -
2J Antennas Deba AntennasConnector-mount design, ground plane dependent, covers wide array of frequency bands and standards.2025/11/18 -
2J Antennas Brick AntennaSmall, surface-mount design made from fiberglass material and is ground plane dependent.2025/4/8 -
2J Antennas Condor AntennasDesigned for GPS, GLONASS, QZSS, Galileo, 5G New Radio (NR), 2.4GHz / 5GHz ISM frequency bands.2025/4/8 -
2J Antennas Joystick AntennasFeatures a magnetic- or screw-mount 5G NR design with IP67 and IP69 certifications.2025/4/8 -
2J Antennas Twins AntennasGround plane independent, wall-mount design with IP67 protection in cellular/LTE and 5G NR options.2025/4/8 -
2J Antennas High-Performance AntennasSelf-adhesive mount, made from flexible material, and designed for 5G NR from 617MHz to 5925MHz.2025/4/8 -
2J Antennas 5G NR AntennasHigh performance in magnetic- or adhesive-mount design for 5G NR from 617MHz to 5925MHz.2025/4/8 -
2J Antennas Sparrow AntennasAdhesive-mount body with IP67 and IP69 certifications for 5G NR, GPS, GLONASS, QZSS, and Galileo.2025/4/8 -
2J Antennas Mini-Shaker & Mini-I-Bar AntennasFor GPS, GLONASS, QZSS, Galileo, 5G NR, cellular, and LTE, offers adhesive- or screw-mount styles.2025/4/8 -
2J Antennas T-Bar Antenna5G New Radio (NR) antenna features an adhesive-mount design with a low profile and flexible housing.2025/4/8 -
2J Antennas I-Bar Antenna5G New Radio (NR) antenna featuring an adhesive-mount design with 116mm x 22mm x 6.7mm dimensions.2025/4/8 -
2J Antennas Dagger AntennaFeatures waterproof construction with a connector mount and IP67 and IP69 certificates.2025/4/8 -
2J Antennas Stellar AntennasFor 5G NR and 2.4GHz, 5GHz, 6GHz ISM, and some are also ideal for GPS, GLONASS, QZSS, and Galileo.2025/4/8 -
2J Antennas Disc AntennasScrew-mount Ø136mm x 31.5mm design with anti-rotation mounting and IP67, IP69 and IK09 certificates.2025/4/8 -
2J Antennas Blade AntennasGround plane independent, connector-mount design (135mm x 19mm x 10mm) with a hinged connector.2025/4/8 -
2J Antennas Bullion AntennasDesigned for 5G NR, GPS, GLONASS, QZSS, Galileo, and the 2.4GHz / 5GHz / 6GHz ISM frequency bands.2025/4/8 -
2J Antennas Eagle AntennasDesigned for 5G NR, GPS, GLONASS, QZSS, Galileo, and 2.4GHz, 5GHz, and 6GHz ISM.2025/4/8 -
2J Antennas Helm AntennasFor 5G NR, GPS, GLONASS, QZSS, Galileo, and 2.4GHz, 5GHz, and 6GHz ISM, depending on the model.2025/4/8 -
2J Antennas Phoenix AntennasFor 5G NR, GPS, GLONASS, QZSS, Galileo, and 2.4GHz, 5GHz, and 6GHz ISM, depending on the model.2025/4/8 -
2J Antennas Medusa AntennasGround plane independent, designed for 5G NR, GPS, GLONASS, QZSS, Galileo, 2.4GHz, 5GHz, and 6GHz.2025/4/8 -
2J Antennas Machete AntennasConnector-mount design with a hinged connector for 5G NR, UHF, Cellular, and LTE applications.2025/4/8 -
2J Antennas Katana AntennasConnector mount, ground plane dependent, designed for the 5G (NR) standard and 2.4GHz / 5GHz ISM.2025/4/8