2J Antennas I-Bar Antenna
2J Antennas I-Bar Antenna is a 5G New Radio (NR) antenna featuring an adhesive-mount design with dimensions of 116mm x 22mm x 6.7mm. This reliable antenna is ground plane independent with linear polarization and an omnidirectional radiation pattern. The I-Bar operates in a 617MHz to 5925MHz frequency range and offers 50Ω impedance and 35W maximum input power. 2J I-Bar Antenna is RoHS and REACH compliant and tested and measured in a certified CTIA 3D anechoic chamber.
Features
- Adhesive mount
- Ground plane independent
- Measured in certified CTIA 3D anechoic chamber
- RoHS and REACH compliant
Specifications
- 5G NR
- 617MHz to 960MHz
- 1427MHz to 2690MHz
- 3300MHz to 5000MHz
- 5150MHz to 5925MHz
- 50Ω impedance
- 35W maximum input power
- Linear polarization
- Omnidirectional radiation pattern
- 116mm x 22mm x 6.7mm dimensions
Antenna Parameters
发布日期: 2025-10-07
| 更新日期: 2025-11-18