2J Antennas Machete Antennas

2J Antennas Machete Antennas are constructed with a connector-mount design with a hinged connector for 5G New Radio (NR), UHF, cellular, and LTE applications. These ultra-wideband antennas are ground plane independent and are engineered to deliver high performance. The antenna body offers dimensions of 171mm x 38mm x 13.8mm and is RoHS and REACH compliant. Additional specifications include 25W maximum input power, 50Ω impedance, linear polarization, and an omnidirectional radiation pattern. 2J Machete Antennas are suitable for HD video transmission, gateways, routers, public transportation, logistics, and automotive applications.

Features

  • Connector mount
  • Ultra-wideband antenna
  • High performance
  • Ground plane independent
  • Hinged connector
  • RoHS and REACH compliant

Applications

  • Infotainment systems
  • HD video transmission
  • Dash cameras
  • Connected vehicles
  • Self-driving vehicles
  • Fleet management
  • Gateways
  • Routers
  • Public transportation
  • Logistics

Specifications

  • All types
    • Linear polarization
    • Omnidirectional radiation pattern
    • 50Ω impedance
    • 25W maximum input power
    • 171mm x 38mm x 13.8mm dimensions
  • 2JW0180z-C868B
    • 5G NR / UHF
      • 410MHz to 496MHz
      • 617MHz to 960MHz
      • 1427MHz to 2690MHz
      • 3300MHz to 5000MHz
      • 5150MHz to 5925MHz
  • 2JW0183z-C276B
    • 5G NR
      • 617MHz to 960MHz
      • 1427MHz to 2690MHz
      • 3300MHz to 5000MHz
      • 5150MHz to 5925MHz
  • 2JW0124z-C868B
    • Cellular / LTE
      • 698MHz to 960MHz
      • 1710MHz to 2170MHz
      • 2500MHz to 2700MHz
发布日期: 2025-10-10 | 更新日期: 2025-11-18