2J Antennas Roof Antennas

2J Antennas Roof Antennas provide high performance for a variety of protocols and bands, including 5G New Radio (NR), GPS, GLONASS, QZSS, Galileo, and ISM bands at 2.4GHz, 5GHz, and 6GHz. These screw-mount antennas are ground plane independent and feature linear polarization and an omnidirectional radiation pattern. Specifications include 25W maximum input power, 50Ω impedance, and dimensions of 199mm x 167mm x 54mm. 2J Roof Antennas are IP67 and IP69 certified and comply with RoHS and REACH directives.

Features

  • Screw mount
  • High performance
  • Ground plane independent
  • IP67 and IP69 certificates
  • Measured in certified CTIA 3D anechoic chamber
  • RoHS and REACH compliant

Specifications

  • 2J6B86BGFh
    • Cable 1-4: 5G NR
      • 617MHz to 960MHz
      • 1427MHz to 2690MHz
      • 3300MHz to 5000MHz
      • 5150MHz to 5925MHz
    • Cable 5-6: 2.4GHz / 5GHz / 6GHz ISM
      • 2410MHz to 2490MHz
      • 4920MHz to 7125MHz
    • Cable 7: GPS / GLONASS / QZSS / Galileo
      • 1575MHz to 1606MHz
  • 2J6B85Be
    • Cable 1-4: 5G NR
      • 617MHz to 960MHz
      • 1427MHz to 2690MHz
      • 3300MHz to 5000MHz
      • 5150MHz to 5925MHz
    • Cable 5-8: 2.4GHz / 5GHz / 6GHz ISM
      • 2410MHz to 2490MHz
      • 4920MHz to 7125MHz
  • 2J6B86BGFf
    • Cable 1-4: 5G NR
      • 617MHz to 960MHz
      • 1427MHz to 2690MHz
      • 3300MHz to 5000MHz
      • 5150MHz to 5925MHz
    • Cable 5-8: 4GHz / 5GHz / 6GHz ISM
      • 2410MHz to 2490MHz
      • 4920MHz to 7125MHz
    • Cable 9: GPS / GLONASS / QZSS / Galileo
      • 1575MHz to 1606MHz
  • All types
    • Linear polarization
    • Omnidirectional radiation pattern
    • 50Ω impedance
    • 25W maximum input power
    • 199mm x 167mm x 54mm dimensions
发布日期: 2025-10-14 | 更新日期: 2025-11-18