3M Connectors
3M Electronic Solutions Division专门设计、制造和销售各种电子互连产品。3M深知电子设备制造商和组装商在全球市场面临的问题,为此提供可靠和有效的连接器解决方案。3M制造团队在精密成型、冲压、组装和测试领域拥有超过30年的深厚经验。3M贯彻落实六西格玛方法,并采用ISO 9002质量体系标准,确保我们的产品符合长期可靠性的规范。
特色产品 3M Connectors
PCIe Express Extender Assemblies
One-to-one direct extenders for power and low-speed signals with the PCI Express specification.
5602 Series SATA Signal Cable Assemblies
High routability cable assembly designed to create a flexible, foldable, high-performance solution.
SFP+ Twin Axial Cable Assemblies
Up to 10Gbps per channel transmission to 5 meters with 30AWG passive copper assemblies.
Flex Braided Shield
Braided with glass fibers overwound with tin-plated copper foil. Diameters from 5 mm to 37 mm.