3M Electronic Specialty Aluminum Foil Tape 425

3M Electronic Specialty's Aluminum Foil Tape 425 is made with 3 mil nominal dead soft aluminum foil backing combined with a transparent acrylic adhesive. The tape meets U.L. 746C (File E 122798) and 723, Class “L” low flammability rating (File R 7311) and is certified to meet SAE-AMS-T-23397 and L-T-80C.

Features

  • Flame resistant. Meets U.L. 746C (File E 122798) and 723, Class “L” low flammability rating (File R 7311)
  • Certified to meet SAE-AMS-T-23397 and L-T-80C
  • Meets requirements of F.A.R. 25.853(a)
  • Low moisture vapor transmission rate 
  • Offers ideal properties for long serviceable life in and outdoors.
  • Aluminium backing provides excellent reflection of both heat and light.
  • Best results obtained when applied to a clean, dry surface above +32°F (0°C)
发布日期: 2008-02-26 | 更新日期: 2022-03-11