4D Systems microOLED GOLDELOX 2.0

4D Systems microOLED GOLDELOX 2.0" Transparent OLED Display Module

4D Systems microOLED GOLDELOX 2.0" Transparent OLED Display Module features a 2.0" state of the art Passive Matrix Transparent OLED (PMTOLED) technology that is fully transparent and viewable from both the front and rear. This display module is powered with an embedded GOLDELOX graphics processor that delivers stand-alone functionality to any project. The module is an elegant combination of a fully transparent PMTOLED Passive Matrix Screen, along with a modest but comprehensive collection of I/O features, including a micro-SD card connector, two general purpose input/output pins (GPIOs) with Dallas 1-Wire Support, Analog Input, and sound generation capability, along with serial communications. Combining a resolution of 128x160 pixels with 65K colours, this display module is a perfect solution for any application requiring a transparent display with a brilliance of color, animation, or images.

Embedded at the heart of the design is the GOLDELOX processor, which is driven by a highly optimised virtual core engine called EVE (Extensible Virtual Engine). Powerful graphics, text, image, animation, and countless more features are built inside the GOLDELOX chip. The GOLDELOX processor is a very capable chip which provides impressive graphics power, programmed with 4D Systems Workshop IDE Software. 4D Systems Workshop enables graphic solutions to be constructed rapidly and with ease due to its design being solely for 4D's graphics controllers. The microOLED module can be programmed in its native 4DGL language, a graphics oriented language allowing the developer to write applications in a high level language, syntax similar to popular languages such as BASIC, C, and Pascal.

Also available separately! Learn more about the 4D Systems GOLDELOX Embedded 4DGL Graphics Controller

Features
  • Low-cost 2.0" TOLED display graphics user
    interface solution
  • 128 x 160 resolution, RGB 65K colour,
    Passive Matrix TOLED Screen
  • No back lighting with near 360° viewing angle
  • Easy 10 pin interface to any host device: 3.3Vout, IO2, GND, IO1, RESET, GND, RX, TX, +5V, 5V OUT
  • Powered by the 4D-Labs GOLDELOX processor
  • 2x General Purpose I/O pins
    • IO1 supports: Digital I/O, A/D converter with 8/10 bit resolution, complex sound generation, dedicated RTTTL tune engine, multi-switch joystick, buttons, Dallas 1-Wire
    • IO2 supports: Digital I/O, complex sound generation, dedicated RTTTL tune engine, Dallas 1-Wire

  • 10KB of flash memory for user code storage and 510 bytes of RAM for user variables (255 x 16bit vars)
  • Asynchronous hardware serial UART port with auto-baud, TTL interface, with 300 to 600K baud
  • On-board micro-SD memory card adaptor for multimedia storage and data logging purposes; HC memory card support also available for cards larger than 4GB
  • Built-in extensive 4DGL graphics and system library functions
  • Display full color images, animations, icons, and video clips (no audio support for video)
  • Supports all available Windows fonts and characters (imported as external fonts)
  • 4.0V to 5.5V range operation (single supply), nominal 5.0V
  • PCB module dimensions: 37.5 x 24.0 x 11.0mm
  • Display dimensions: 37.79 x 68.74 x 1.4mm
  • Display viewing area: 31.86 x 39.74mm
  • RoHS compliant
GOLDELOX Graphics Processor
GOLDELOX Graphics Processor
  • 4D Systems
  • Display Technology
  • Optoelectronics|Displays
发布日期: 0001-01-01 | 更新日期: 0001-01-01