4D LCD 2.8" TFT LCD Modules

4D LCD 2.8" TFT LCD Modules are color active-matrix LCD modules with amorphous silicon Thin Film Transistor (TFT) technology. These LCD modules are composed of a color IPS TFT-LCD panel, driver IC, FPC, and a backlight unit with/without a Resistive/Capacitive Touch Panel (RTP/CTP). The 2.8" modules are normally in black display mode and RGB vertical stripe pixel arrangement. With a display resolution of 240x320 pixels, the modules support a rich color palette of up to 262K colors, delivering a clear and vivid image. The 2.8" TFT modules are fully compliant with RoHS environmental standards and meet stringent environmental regulations. These displays are ideal for IoT devices, consumer electronics, industrial control panels, and portable instruments.

Features

  • TFT / transmissive / IPS LCD type
  • 2.8" size
  • 50.00mm x 69.20mm LCD (WxH)
  • 240 (RGB) x 320 number of dots (pixels)
  • 262K color depth
  • 13mA typical input current (logic)
  • RGB vertical stripe pixel arrangement
  • 2.8V typical input voltage
  • ±5% LCD weight tolerance
  • RoHS compliant

Applications

  • IoT devices
  • Consumer electronics
  • Industrial control panels
  • Portable instruments

Definition of Viewing Angle

4D LCD 2.8
发布日期: 2025-11-30 | 更新日期: 2026-01-16