Analog Devices Inc. AD8338 18MHz 可变增益放大器

Analog Devices AD8338 是一款可变增益放大器(VGA),适合要求全差分信号路径、低功耗、低噪声和在LF至18MHz频段内具有精确定义增益的应用。如果需要的话,该器件也可以采用单端信号源工作。基本增益函数为线性dB,标称增益范围为0dB至80dB;标称增益范围与增益引脚上0.1V至1.1V的控制电压相对应。增益范围可以通过直接连接至内部求和结点的INPD和INMD引脚进行上下调节。AD8338包含额外的电路来实现失调校正和自动增益控制功能。该ADI VGA适用于电感遥测系统前端等多种场合。

特性

  • 3mA supply current at gain of 40dB
  • Low frequency (LF) to 18MHz operation
  • 3.0V to 5.0V Supply range
  • Adjustable gain range
  • Low noise:
    • 4.5nV/√Hz
    • 1.5nV/√Hz with 50√Hz input resistors
  • Fully differential signal path
  • Offset correction (offset null) feature
  • Adjustable bandwidth
  • Internal 1.5V reference
  • 16-lead LFCSP
  • Automatic gain control feature
  • Wide gain range for high dynamic range signals

应用

  • Front end for inductive telemetry systems
  • Ultrasonic signal receivers
  • RF baseband signal conditioning
  • Portable and hand held instrumentation
  • Low power PGA, VGA or AGC applications

Additional Resources

Design a Powerful Signal Generator Output Stage

How to design a small and inexpensive output stage with a voltage gain amplifier (VGA) and a current feedback amplifier (CFA).

Learn More

Block Diagram

框图 - Analog Devices Inc. AD8338 18MHz 可变增益放大器
发布日期: 2013-06-28 | 更新日期: 2022-03-11