Analog Devices Inc. ADZS-SC573-EZLITE 评估套件
Analog Devices ADZS-SC573-EZLITE 评估套件提供 ADSP-SC57x/ADSP-2157x SHARC® 处理器所需的评估硬件。 该评估板包含采用超级哈佛架构构架的 ADSP-SC573 SHARC 处理器。 ADSP-SC573 处理器均经过优化,可用于高性能音频/浮点应用。 ADSP-SC573 SHARC 处理器具有大型片上 SRAM 和多个内部总线,以消除 I/O 瓶颈和创新数字音频接口 (DAI)。 该评估套件包括 ADSP-SC573 EZ 板、通用 5V 直流电源、以太网电缆、USB 电缆、ICE-1000 仿真器、支架和螺钉、2GB SD 卡和发行说明。On the Board
ADSP-SC573 Dual-Core SHARC+ Processor:
Analog Devices ADSP-SC573 processor is part of the SHARC® family of products. The ADSP-SC573 processor is developed based on the SHARC+ dual-core and the ARM® Cortex-A5TM core. As a member of the SIMD SHARC family of DSPs, the ADSP-SC573 features Super Harvard Architecture. These processors are optimized for use in high-performance audio/floating-point applications. The ADSP-SC573 processors offer large on-chip SRAM, multiple internal buses to eliminate I/O bottlenecks, and innovative digital audio interfaces (DAI).
ADAU1962A 12-Channel, High Performance, 192kHz, 24-Bit DAC:
Analog Devices ADAU1962A high performance, single-chip digital-to-analog converter (DAC) has 12 DACs with differential or single-ended output using the multi-bit sigma-delta (Σ-Δ) architecture. A serial peripheral interface (SPI)/I²C port enables a micro-controller to adjust volume as well as other parameters.
ADAU1977 Quad ADC with Diagnostics:
Analog Devices ADAU1977 Quad ADC incorporates four high-performance ADCs with direct-coupled inputs capable of 10Vrms. The ADC uses multi-bit Σ-Δ architecture with a continuous-time front end for low EMI. Built-in diagnostic circuitry detects faults on input lines and includes comprehensive diagnostics for faults on microphone inputs. An on-chip PLL derives the master clock from an external clock input or frame clock (sample rate clock). When fed with a frame clock, the PLL eliminates the need for a separate high-frequency master clock in the system.
ADAU1979 Quad ADC:
Analog Devices ADAU1979 Quad ADC incorporates four high-performance, ADCs with 4.5Vrms capable AC-coupled inputs. ADAU1979 uses a multi-bit Σ-Δ architecture with a continuous-time front end for low EMI.
特性
- ADSP-SC573 400-pin 17mm x 17mm BGA
- 2GB DDR3 memory
- 128MB SPI Flash
- 2 x Ethernet (1x 10/100, 1x GigE)
- ADAU1979 quad ADC
- ADAU1962A 12-channel 24-bit DAC
- ADAU1977 quad ADC with diagnostics
- SPDIF in/out, optical, and coax
- UART
- 2 CAN transceivers + RJ11 connectors
- USB OTG
- SD/MMC memory connector
- HADC
- EI3 expansion interface
- CrossCore® Embedded Studio EZ-KIT license and ICE-1000 emulator
套件内容
- ADSP-SC573 EZ-Board PCB
- Universal 5V DC power
- Ethernet cable
- USB A to micro B cable
- USB micro A to A receptacle cable
- ICE-1000
- Standoffs and screws in a bag
- Release note
- 2GB SD card