KEMET R41和R46系列示例套件

KEMET R41和R46系列薄膜电容器是金属化聚丙烯薄膜电容器,具有自恢复特性。KEMET R41和R46系列薄膜电容器可用作跨线应用中的干扰抑制器,适合用于电容器故障可能导致触电危险的应用。该示例套件包含23个不同的零件(每种零件各3件),电感值范围是0.10µF至0.68µF。

特性

  • Metallized polypropylene film capacitors that have self-healing properties
  • Kit contains 23 part numbers with 3 pieces each
  • 0.10μF to 0.68μF capacitance range
  • Used as interference suppressors for across-the-line applications
  • Suitable for use where a capacitor failure could lead to the danger of electric shock
发布日期: 2016-04-13 | 更新日期: 2023-08-25