Murata

Murata 是陶瓷无源电子组件、无线连接模块和电源转换技术设计和制造领域的全球领导者。自1944年在京都成立以来,Murata为社会的进步和电子工业的发展做出了巨大贡献。该公司的创新产品和技术应用广泛,包括移动电话、家用电器、汽车电子、能源管理系统、医疗保健设备等。如今,Murata是一家全球性企业,在全球拥有100多个办事处。秉承“电子设备创新者®”的口号,Murata的约48,000名员工每天努力开发有前景的新技术、“世界首创”创新产品以及塑造电子设备未来发展的产品,所有这些都旨在帮助客户实现他们的愿景。
-
Murata LQM18P芯片电感器0603(1608公制)尺寸代码,采用铁氧体磁芯构造和SMD/SMT端接方式。2026/5/28 -
Murata SCA3400高性能三轴加速计在温度和时间方面,具有坚固耐用、低噪声密度、良好的线性度和高偏移稳定性。2025/12/30 -
Murata SCA3400-D01-PCB 开发板其特点是将高性能SCA3400三轴加速计焊接在带有SPI接口的PCB上。2025/12/30 -
Murata NCM3隔离式3W 4:1输入DC-DC转换器电压范围为9V至36V,隔离等级为5kVAC,工作温度范围为-40°C至+105°C。2025/11/7 -
Murata Type 2FP多无线电模块基于NXP RW610无线MCU的紧凑型高集成度多无线电模块。2025/11/3 -
Murata 动力传动系统和安全领域用BLM铁氧体磁珠包括满足各种额定电流和噪声频率范围的最优组件。2025/10/28 -
Murata UWE 240W数字DC-DC电源转换器提供单12VDC 输出和PMBus® 数字通信能力。2025/9/30 -
Murata BLM15VM车用铁氧体磁珠支持高频率,专为汽车动力总成和安全应用而设计。2025/9/25 -
Murata PQC600 600W开放框架电源高效且高功率密度的设计,满足医疗和工业应用的需求。2025/9/8 -
Murata MPQ700 700W四分之一砖数字DC-DC转换器数字控制的直流-直流板载电源转换器,具有单个50VDC 输出。2025/8/12 -
Murata NXJ1T 1W DC-DC转换器为通信接口和AFE测量电路提供加固隔离。2025/7/30 -
Murata 2LL型Wi-Fi®6/蓝牙®/802.15.4模块基于NXP IW610G组合芯片组的小型高性能模块。2025/7/23 -
Murata 超紧凑Type 2KL Wi-Fi®与BLUETOOTH®模块为现代IoT项目中的许多应用提供强大的无线连接解决方案。2025/7/23 -
Murata IRS-D200ST00R1红外传感器具有小尺寸,采用可回流焊的SMD设计,设有数字输出。2025/7/11 -
Murata 2FY型无线连接模块采用英飞凌CYW55513芯片组,支持2.4GHz、5GHz和6GHz频段。2025/6/24 -
Murata LQP02HQ_Z2汽车射频电感器获得AEC-Q200认证,尺寸为01005 (0402),专为车载通信设备设计。2025/6/16 -
Murata AI服务器应用解决方案适用于AI环境和应用的产品种类繁多。2025/5/22 -
Murata GXT AEC-Q200 Water-Repellant MLCCsAEC-Q200 qualified, water-repellent, and RoHS and REACH compliant.2025/4/4 -
Murata SCH16T-K10 6-DOF陀螺仪和加速度计结合了高性能3轴角速度和3轴加速度计。2025/4/2 -
Murata SCH16T-K10-PCB传感器板该板预装有SCH16T-K10陀螺仪和加速度计,用于评估目的。2025/4/2 -
Murata GGM Water-Repellent Chip MLCCsWater-repellant MLCCs designed for automotive powertrain/safety equipment.2025/3/25 -
Murata 2FR 无主机三频模块 型三频模块高度集成,同时基于NXP RW612无线MCU。2025/3/11 -
Murata 2FR型评估套件提供经过验证的设计,用于评估具有3个无线电的2FR型模块: Wi-Fi、BLE和802.15.4。2025/2/18 -
Murata MPQ1300 1300W非隔离DC-DC转换器高效、数字控制板装电源转换器,稳压输出为12VDC/108A。2025/2/7 -
Murata MPQ860 860W非隔离式DC-DC转换器高效、数字控制板装电源转换器,稳压输出为12VDC/71A。2025/2/7 -