TE Connectivity 1.27mm 低型面双推型 Micro SIM 连接器

TE Connectivity 1.27mm 低型面双推型Micro SIM连接器在更小更薄器件的市场趋势里,比其他轻薄器件还能另外节约高达50%的空间。该超低型面双推型 Micro SIM 连接器顺滑的双推功能和检测开关实现了更牢固的电路连接,而宽卡槽使其能兼容主要的Micro SIM卡标准。 其他特性有防卡误插、独有的双斜触点引脚设计以及完全屏蔽以防电磁干扰问题。

特性

  • Push-to-insert, push-to-eject mechanism provides enhanced card handling
  • Push-push function allows SIM card ejection by connector itself and reduces risk of inserting the card in the wrong direction
  • Dual slanted contacts provide strong mating force and avoid contact jam
  • Low profile
  • Ideal for placing under the battery cover or behind a door at the device exterior
  • Card detection switch available
  • Mini SIM / 2FF or Micro SIM / 3FF applicable SIM size, depending on model
  • 571-2822541-1 applies an anti-buckling feature to original connector

应用

  • Handsets
  • Tablets
  • Ultrabooks
  • Laptops
  • Personal GPS
  • Servers
发布日期: 2013-01-18 | 更新日期: 2022-03-11