Texas Instruments 用于视觉分析的DM505 SoC

Texas Instruments用于视觉分析的DM505 SoC优化用于工业产品(如无人机、机器人、叉车、铁路和农业设备)中的机器视觉处理。 该处理器将实时性能、低功耗、小外形尺寸和相机处理完美融合,可为各类系统提供先进的嵌入式视觉处理功能。DM505将TI的各种固定和浮点式TMS320C66x数字信号处理器 (DSP) 内核、Vision AccelerationPac (EVE) 以及dual-Cortex-M4处理器集成到一个异构性可扩展的架构中。为实现小尺寸设计,该器件支持低功耗设计以满足繁重的嵌入式系统预算的要求,并且不影响实时处理性能。DM505上可集成的外设包括用于多相机输入(并行和串行)、显示输出、音频和串行I/O、CAN以及千兆以太网AVB的接口。通过设计网络合作伙伴,TI可提供针对特定应用的硬件和软件,以及面向ARM和DSP的完整开发工具(包括带TI RTOS的C编译器),以加快产品上市速度。

特性

  • Architecture designed for vision analytics applications
  • Video and image processing support
    • Full-HD video (1920×1080p, 60fps)
    • Video-Input and video output
  • Up to 2 C66x floating-point VLIW DSP
    • Fully object-code compatible with C67x and C64x+
    • Up to thirty-two 16 × 16-bit fixed-point multiplies per cycle
  • Up to 512kB of on-chip L3 RAM
  • Level 3 (L3) and Level 4 (L4) interconnects
  • Memory Interface (EMIF) module
    • Supports DDR3/DDR3L up to DDR-1066
    • Supports DDR2 up to DDR-800
    • Supports LPDDR2 up to DDR-667
    • Up to 2GB supported
  • Dual ARM® Cortex®-M4 Image Processor (IPU)
  • Vision AccelerationPac
    • Embedded Vision Engine (EVE)
  • Display subsystem
    • Display controller With DMA engine
    • CVIDEO / SD-DAC TV Analog composite output
  • Video-Input Port (VIP) module
    • Support for up to 4 multiplexed input ports
  • On-chip temperature sensor that is capable of generating temperature alerts
  • General-Purpose Memory Controller (GPMC)
  • Enhanced Direct Memory Access (EDMA) controller
  • 3 Port (2 External) Gigabit Ethernet (GMAC) switch
  • Controller Area Network (DCAN) ModuleCAN 2.0B protocol
  • Modular Controller Area Network (MCAN) module
    • CAN 2.0B Protocol
  • Eight 32-bit general-purpose timers
  • Three configurable UART modules
  • Four Multichannel Serial Peripheral Interfaces (McSPI)
  • Quad SPI interface
  • Two Inter-Integrated Circuit (I2C) ports
  • Three Multichannel Audio Serial Ports (McASP) modules
  • MultiMedia Card/Secure Digital/Secure Digital Input Output Interface (MMC/SD/SDIO)
  • Up to 126 General-Purpose I/O (GPIO) pins
  • Power, reset, and clock management
  • On-chip debug With CTools technology
  • Automotive AEC-Q100 qualified
  • 15mm × 15mm, 0.65mm Pitch, 367-Pin PBGA (ABF)
  • 8-Channel 10-bit ADC
  • MIPI CSI-2 Camera serial interface
  • PWMSS
  • DPC, CFA, 3D-NF, RGB-YUV Full HW image pipe
    • WDR, HW LDC, and perspective

应用

  • Drones
  • Robotics
  • Industrial transportation (forklift, rail, agriculture)
  • Factory and building automation cameras

Functional Block Diagram

框图 - Texas Instruments 用于视觉分析的DM505 SoC
发布日期: 2017-11-08 | 更新日期: 2022-07-11