特性
- Device family supports wide RF input range
- TRF37A32: 400 - 1700MHz
- TRF37B32: 700 - 2700MHz
- TRF37C32: 1700 - 3800MHz
- 10dB Gain
- 9.5dB Noise figure
- 30dBm Input IP3
- 500mW per channel power dissipation
- Single ended RF input
- IF Frequency range from 30MHz to 600MHz
- 45dB Isolation between channels
- Low power mode option
- Independent power down control
- Single 3.3V supply
- No external matching required
应用
- Wireless infrastructure
- WCDMA, TD-SCDMA
- LTE, TD-LTE
- Multicarrier GSM (MC-GSM)
- Point-to-point microwave
- Software Defined Radios (SDR)
- Radar receiver
- Satellite communications
TRF37x32 EVM
Texas Instruments TRF37x32 Evaluation Modules (EVM) enables measurements of the TRF37x32 family of wideband dual downconvert mixers with integrated intermediate frequency (IF) amplifiers. The TRF37x32 family employs integrated baluns for single-ended radio frequency (RF) and local oscillator (LO) inputs. The IF amplifier operates from 30MHz to 500MHz in an open collector topology to support a variety of IF frequencies and bandwidths. Indicator components are located on the top side of the EVM to easily identify the component assembled on the board.
发布日期: 2015-03-17
| 更新日期: 2022-03-11