Texas Instruments UCC28180 PFC控制器

Texas Instruments UCC28180是一款灵活且易于使用的8 引脚有源功率因数 (PFC) 控制器,此控制器运行在连续传导模式 (CCM) 下,以便实现AC-DC前端内升压预稳压器的高功率因数、低电流失真和出色的电压稳压。此控制器适用于100 瓦至几千瓦范围内在 18kHz至250kHz 的可编程开关频率内运行的通用交流输入系统,以便轻松支持功率 MOSFET 和 IGBT 开关。一个集成 1.5A 和 2A (SRC-SNK) 峰值栅极驱动输出,内部钳制电压 15.2V(典型值),可实现快速接通、关闭,以及在无需缓冲电路的情况下轻松管理外部电源开关。

特性

  • 8-pin Solution (no AC line sensing needed)
  • Wide Range Programmable Switching Frequency (18 kHz to 250 kHz for MOSFET and IGBT based PFC converters)
  • Trimmed Current Loop Circuits for Low iTHD
  • Reduced Current Sense Threshold (minimizes power dissipation in shunt)
  • Average Current-Mode Control
  • Soft Over Current and Cycle-by-Cycle Peak Current Limit Protection
  • Output Over-Voltage Protection with Hysteresis Recovery
  • Audible Noise Minimization Circuitry
  • Open Loop Detection
  • Enhance Dynamic Response During Output Over and Under-Voltage Conditions
  • Maximum Duty Cycle of 96%(typical)
  • Burst Mode for No Load Regulation
  • VCC UVLO, Low ICC Start-Up (<75µA)

应用

  • Universal AC Input, CCM Boost PFC converters in 100W to Few-kW range
  • Server and desktop power supplies
  • White good appliances (Air conditioners, refrigerators)
  • Industrial power supplies (DIN rail)
  • Flat panel TV (PDP, LCD, and LED) TVs
发布日期: 2014-01-14 | 更新日期: 2022-03-11