Würth Elektronik WE-PD2 Power Choke Inductors
Würth Elektronik WE-PD2 Unshielded Power Choke Inductors feature an open size, current capability up to 14A, a ferrite core, and an operating temperature range of -40°C to +125°C. Shielded and unshielded options are available with a tolerance range of 10% to 30%. Würth Elektronik WE-PD2 Power Choke Inductors are used for switching regulators with a low operating voltage such as computers, laptops, mobile phones, and pagers. The WE-PD2 components are also AEC-Q200 qualified.
Features
- Open size
- Ferrite core
- Shielded and unshielded options
- Current capability up to 14A
- -40°C to +125°C operating temperature range
- AEC-Q200 qualified
Applications
- Switching regulators with low operating voltage
- Computers
- Laptops
- Mobile phones
- Pagers
发布日期: 2011-11-04
| 更新日期: 2026-05-06