Würth Elektronik WE-PDF SMD Shielded Power Inductors

Würth Elektronik WE-PDF SMD Shielded Power Inductors are suitable for high frequency switching regulators. With magnetic shielding, the flat-wire coil WE-PDF series offers a low leakage field and lower losses at high-frequency ranges. Available in 1064 case size, the Würth Elektronik WE-PDF SMD Shielded Power Inductors operate within an advanced temperature range of -40°C to +150°C.

Features

  • 1064 package
  • NiZn core material
  • Low self losses
  • High saturation current
  • High self-resonance frequency
  • Reflow solder recommended

Applications

  • High frequency switching regulators
发布日期: 2011-03-15 | 更新日期: 2022-10-07