AAEON UP Squared Pro TWL AI-Ready SBC
AAEON UP Squared Pro TWL AI-Ready Single-Board Computer (SBC) is powered by the Intel® Twin Lake platform, featuring Intel N-series and Intel Core® i3-N355 processors, and is designed for high-performance edge computing and machine vision applications. This compact SBC comes with an active cooler pre-assembled and includes a 61-pin FPC connector for MIPI camera integration. AAEON UP Squared Pro TWL SBC supports efficient AI inference when paired with the Hailo-8™ AI accelerator via its M.2 2280 M-Key slot. Triple 4K displays are supported through the HDMI 2.0b, DP 1.2, and DP 1.4a interfaces, making this board ideal for real-time video analytics. With USB 3.2 Gen 2 and dual LAN ports, this SBC ensures seamless peripheral connectivity. The 101.6mm x 101.6mm form factor and robust OS support are suited for prototyping and industrial deployments. Applications include retail, healthcare, factory automation, and smart cameras.Features
- Exceptional processing power in compact package
- Comes with active cooler pre-assembled
- Advanced connectivity, AI readiness, and versatile deployment options
- Robust OS support and suite of advanced features
- Broad I/O selection
- Optimized for vision and scalable AI deployment
- M.2 2280 M-Key slot to integrate Hailo-8 AI accelerator, enabling efficient, low-power inference
- 61-pin FPC connector for high-quality image acquisition
- Smooth peripheral and sensor integration
- Rich multimedia and future-ready performance
- Delivers immersive graphics with triple 4K display support to create end-to-end platform for agile machine vision solutions
- Well-suited for real-time video analytics and advanced visual outputs
- Energy-efficient Intel architecture
- Compact footprint
Applications
- AI development
- Edge computing
- Industrial and embedded deployments
- Retail
- Healthcare
- Factory automation
- Smart cameras
- AI-based inspection systems
- Industrial-grade applications
Specifications
- Intel N-series and Intel Core i3-N355 processors
- Up to 16GB onboard LPDDR5 memory
- Up to 64GB onboard eMMC storage
- 2.5GbE x2 (Intel I226-IT)
- USB 3.2 x3 (Type A x2, Type C x1)
- 40-pin GPIO x1
- DP 1.2 x1 / DP 1.4a x1 / HDMI 2.0b x1
- RS232/422/485 wafer x2
- M.2 2230 E-Key / M.2 2280 M-Key / M.2 3052 B-Key x1
- SATA 6Gb/s x1
- TPM 2.0
- 12V DC-in, 6A
- 101.6mm x 101.6mm form factor
Included Ports
Additional Resources
发布日期: 2025-05-30
| 更新日期: 2025-07-31