Advanced Acoustic Technology Corp. APD-75A6 Low Power Transducer

Advanced Acoustic Technology Corp. (AATC) APD-75A6 Low Power Transducer is driven by piezoelectric technology, ensuring low consumption current. This transducer is also robust to vibration and shock. It measures 7.5mm x 7.5mm x 2mm and is suitable for reflow soldering and automatic production. Additional features are a high-pitched reminder sound, 1V to 25V operating voltage range, 1mA maximum consumption current, and 6000Hz rated frequency. AATC APD-75A6 Low Power Transducer is ideal for medical devices, portable trackers, and smart products like bicycles and door locks.

Features

  • Can fit in small spaces
  • Suitable for reflow soldering and automatic production
  • High-pitched reminder sound

Applications

  • Medical Devices
    • Thermometers
    • Blood pressure monitors
    • Blood sugar monitors
  • Smart Products
    • Bicycle locks
    • Door locks
  • Portable tracker or reminder devices

Specifications

  • 7.5mm x 7.5mm x 2mm dimensions
  • SMT with a peak temperature of +260°C
  • 1V to 25V operating voltage range
  • 1mA maximum consumption current
  • 65dB (A) sound pressure level
  • 6000Hz rated frequency
  • -40°C to +85°C operating temperature range

Dimensions (MM)

Advanced Acoustic Technology Corp. APD-75A6 Low Power Transducer
发布日期: 2021-08-09 | 更新日期: 2025-01-20