Advanced Acoustic Technology Corp. ECM Microphones
Advanced Acoustic Technology Corp. (AATC) ECM Microphones feature a -52dB to -25dB sensitivity range, 200µA to 500µA current range, and up to 4.5V voltage rating. These AATC ECM microphones offer noise-canceling, omnidirectional, and unidirectional options. Omnidirectional microphones can receive sound from all angles, while unidirectional microphones receive sound from the front.Specifications
- -52dB to -25dB sensitivity range
- Up to 2200kΩ impedance rating
- 200µA to 500µA current range
- 1.5V to 4.5V operating supply voltage
- Noise-canceling, omnidirectional, and unidirectional options
发布日期: 2021-08-09
| 更新日期: 2025-01-21