Advanced Acoustic Technology Corp. Micro-Speakers
Advanced Acoustic Technology Corp. (AATC) Micro-Speakers feature a 110Hz to 20kHz frequency range, 72dB to 121dBA sound pressure level, and up to 100Ω impedance. These speakers come in round, oval, rectangle, or square varieties with diameters from 10mm to 98mm. AATC Micro-Speakers are good at playing out multi-tone audio content such as the human voice and music.Specifications
- Shapes
- Oval
- Rectangle
- Round
- Square
- 110Hz to 20kHz frequency range
- 72dB to 121dBA sound pressure level
- Up to 100Ω impedance
- 10mm to 98mm diameters available
发布日期: 2021-08-09
| 更新日期: 2022-03-11