Aavid, Thermal Division of Boyd Corporation DC Fans

Aavid, Thermal Division of Boyd Corporation DC Fans are available in 5VDC, 12VDC, 24VDC, and 48VDC voltage options with sleeve or ball-bearing designs. These DC fans from Aavid come in a variety of dimensions, with heights and widths ranging from 25mm to 120mm and depths from 10mm to 38mm. The series offers power ratings as low as 800mW, noise as low as 12.96dBA, airflow as high as 271.2CFM, and speeds ranging from 2000RPM to 14,600RPM. Additional options include wire lead terminations, restart protection, pulse width modulation (PWM), and tachometer. These fans are designed to fit a variety of applications.

Features

  • Sleeve or ball-bearing designs
  • Wire lead terminations
  • Designed to fit variety of applications
  • Power ratings as low as 800mW
  • Noise as low as 12.96dBA 
  • Optional restart protection, pulse width modulation (PWM), and tachometer

Specifications

  • 5VDC, 12VDC, 24VDC, or 48VDC voltage options
  • 2.47CFM to 271.2CFM airflow
  • 2000RPM to 14,600RPM speed range
  • Dimensions
    • Height and width: 25mm to 120mm
    • Depth: 10mm to 38mm
发布日期: 2022-11-14 | 更新日期: 2023-07-19